
1/2
Busbar
SENTRON
Multicolour
(L x W x H) 1016 x 14.5 x 50 mm
63 A
63 A
Slatted
14.5 mm
50 mm
1016 mm
150 mm
No
0
TRUE
3
10 mm²
1016 m
56
Pin
18
18
yes
Datasheet 1419195 Siemens 5ST3740 Busbar Multicolour 63 A
User & Safety Instructions 1419195 Siemens 5ST3740 Busbar Multicolour 63 A
The necessary accessories are required to use the article as described.