• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST37704 Busbar 10 mm² 63 A Conductor type = N

1/2
Product type
Busbar
Number of pins
4
Nominal current - rounded value
63 A
Compatible with (details)
SENTRON
Cross section
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Phase number: 4
  • Net weight: 151.38 g
Product type

Busbar

Compatible with (details)

SENTRON

Cross section

10 mm²

Number of pins

4

Dim

(L x W x H) 292 x 50 x 100 mm

Nominal current

63 A

Nominal current - rounded value

63 A

No. of partitions

16

Type

The additional components from Siemens are an important part of the SENTRON circuit protection devices for electrical installations. As accessories for FI and circuit breaker, they offer many possibilities for the realization of various functions. Whether for infrastructure or industrial applications, Siemens offers the right accessory for all FI and line protection switch. So you have the suitable device for each request.

Conductor type

N

Width

50 mm

Height

100 mm

Length

292 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419196 Siemens 5ST37704 Busbar 10 mm² 63 A Conductor type = N

User & Safety Instructions

User & Safety Instructions 1419196 Siemens 5ST37704 Busbar 10 mm² 63 A Conductor type = N

Description

Pin busbar, 10mm2 16TE, 4-phase, can be cut FI 4P N right and 6 LS 1P+N touch-proof with end caps Additional components for residual current protective devices and circuit breaker from Siemens. The additional components from Siemens are an important component of the SENTRON protective devices for electrical installation. As accessories for FI and miniature circuit breakers, they offer many possibilities for implementing diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI and miniature circuit breakers. So you have the right device for every requirement. The Siemens accessories for residual current circuit breakers and miniature circuit breakers are characterized above all by: 1. Universal attachment of all additional components. 2. Convenient and easy installation and connection technology. 3. Reliable safety during installation thanks to standard touch protection. 4. Optimum technology for your safety - only from Siemens.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)