
1/3
Busbar
SENTRON
(L x W) 212 mm x 9.5 mm
63 A
63 A
Slatted
9.5 mm
212 mm
No
0
TRUE
3
10 mm²
212 m
12
Pin
4
18
yes
Datasheet 1419191 Siemens 5ST3615 63 A
User & Safety Instructions 1419191 Siemens 5ST3615 63 A
The necessary accessories are required to use the article as described.