• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV60166KP13 5SV6016-6KP13 AFDD

1/3
Image similar
Product type
AFDD
Release characteristics
B
RoHS-compliant
Yes
Content
1 pc(s)
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

AFDD

Release characteristics

B

RoHS-compliant

Yes

Content

1 pc(s)

Switch-off capacity

6 kA

AC

70 mm

13 A

230 V

B

2

3

2

1

IP20

6 kA

6 kA

6000

195

AC

Fire protection switch

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2882664 Siemens 5SV60166KP13 5SV6016-6KP13 AFDD

User & Safety Instructions

User & Safety Instructions 2882664 Siemens 5SV60166KP13 5SV6016-6KP13 AFDD

Description

AFDD-MCB-combination 230V, 6kA, 1+N, B, 13A compact (1MW) pigtail SENTRON 5SV6 .


The extensive accessories, such as the auxiliary switch, allow the functions to be extended in a wide variety of ways.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.