
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Technical specifications
- Power loss: 1.7 W
- Number of broad division units: 1
- Weight: 150 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5001-2
- Contact type
1 maker
1 breaker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
230 V AC
- Permanent current (max.)
20 A
- Current load
20 A
1.7 W
- Compatible with
Siemens
- Mounting type
DIN rail
IP20
- Width
17.5 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 17.5 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
64 mm
1
1
230-230 V
1
1
FALSE
AC/DC
AC
IP20
20 A
TRUE
1
1
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726602 Siemens 5TT5001-2 Remote switch 1 maker, 1 breaker 1.7 W 20 A Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1726602 Siemens 5TT5001-2 Remote switch 1 maker, 1 breaker 1.7 W 20 A Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726602 Siemens 5TT5001-2 Remote switch 1 maker, 1 breaker 1.7 W 20 A Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
INSTA contactor 0/1-automatic with 4 NO contacts Contact for 230 V AC, 400V 25A Control AC/24 V DC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































