
Technical specifications
- Power loss: 1.7 W
- Number of broad division units: 1
- Weight: 150 g
- Product type
Remote switch
- Type
5TT5001-8
- Contact type
1 maker
1 breaker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
230 V AC
- Permanent current (max.)
20 A
- Current load
20 A
1.7 W
- Compatible with
Siemens
- Mounting type
DIN rail
IP20
- Width
17.5 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 17.5 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
64 mm
1
1
TRUE
AC/DC
AC
IP20
20 A
TRUE
1
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748557 Siemens 5TT5001-8 Remote switch 1 maker, 1 breaker 1.7 W 20 A Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748557 Siemens 5TT5001-8 Remote switch 1 maker, 1 breaker 1.7 W 20 A Compatible with (relay brand): Siemens 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































