• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT5030-0 Remote switch 4 makers 2.2 W 24 A Piece 1 pc(s)

1/2
Image similar
Product type
Remote switch
Current load
24 A
Power
2.2 W
Packaging type
Piece
Type
5TT5030-0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INSTA contactor with 4 NO contacts, contact for 230 V, 400 V AC 25 A activation 230 V AC 220 V DC

Our service for you

Technical specifications

  • Power loss: 2.2 W
  • Number of broad division units: 2
  • Weight: 150 g
Packaging type

Piece

Product type

Remote switch

Type

5TT5030-0

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (min.)

400 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

24 A

Current load

24 A

2.2 W

IP20

Width

35 mm

Height

90 mm

Depth

71 mm

Dim

(L x W x H) 150 cm x 35 mm x 90 mm

Content

1 pc(s)

RoHS-compliant

Yes

Length

150 cm

Weight

280 g

64 mm

4

0

400-400 V

2

2

FALSE

AC/DC

AC

IP20

25 A

TRUE

0

4

230-230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1726605 Siemens 5TT5030-0 Remote switch 4 makers 2.2 W 24 A Piece 1 pc(s)

Datasheet 1726605 Siemens 5TT5030-0 Remote switch 4 makers 2.2 W 24 A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1726605 Siemens 5TT5030-0 Remote switch 4 makers 2.2 W 24 A Piece 1 pc(s)

Description

INSTA contactor with 4 NO contacts Contact for 230 V AC, 400V 25A Control 230 V AC 220 V DC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)