• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT5052-2 Remote switch 2 makers, 2 breakers 8 W 63 A Compatible with (relay brand): Siemens 1 pc(s)

1/2
Image similar
Product type
Remote switch
Current load
63 A
Power
8 W
Type
5TT5052-2
Contact type
2 makers
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 8 W
  • Number of broad division units: 3
  • Weight: 150 g
Product type

Remote switch

Type

5TT5052-2

Contact type

2 makers

2 breakers

Auxiliary contact type

2 breakers

2 makers

Control voltage (max.)

24 V AC

Control voltage range

24 V AC (max)

Switching voltage (min.)

400 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

63 A

Current load

63 A

8 W

Compatible with

Siemens

IP20

Width

53.5 mm

Height

90 mm

Depth

71 mm

Dim

(W x H x D) 53.5 x 90 x 71 mm

Content

1 pc(s)

RoHS-compliant

Yes

64 mm

2

2

400-400 V

3

3

FALSE

AC/DC

AC

IP20

63 A

TRUE

2

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1726624 Siemens 5TT5052-2 Remote switch 2 makers, 2 breakers 8 W 63 A Compatible with (relay brand): Siemens 1 pc(s)

Datasheet 1726624 Siemens 5TT5052-2 Remote switch 2 makers, 2 breakers 8 W 63 A Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1726624 Siemens 5TT5052-2 Remote switch 2 makers, 2 breakers 8 W 63 A Compatible with (relay brand): Siemens 1 pc(s)

Description

IRIS Removable emergency lighting with cover, 3 hours with support ring sand gold DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of...mmunication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)