• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT5841-6 Remote switch 3 makers, 1 breaker 4 W 40 A Piece 1 pc(s)

Image similar
Product type
Remote switch
Current load
40 A
Power
4 W
Packaging type
Piece
Type
5TT5841-6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIGNAL CABLE, PREASSEMBLED

Our service for you

Technical specifications

  • Power loss: 4 W
  • Number of broad division units: 3
  • Weight: 399 g
Packaging type

Piece

Product type

Remote switch

Type

5TT5841-6

Contact type

3 makers

1 breaker

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (min.)

440 V AC

Switching voltage (max.)

440 V AC

Permanent current (max.)

40 A

Current load

40 A

4 W

Mounting type

DIN rail

IP20

Width

54 mm

Height

90 mm

Depth

71 mm

Dim

(W x H x D) 54 x 90 x 71 mm

Content

1 pc(s)

RoHS-compliant

Yes

0 mm

3

1

440-440 V

3

3

4000 W

TRUE

AC

AC

IP20

40 A

TRUE

1

3

230-230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1727442 Siemens 5TT5841-6 Remote switch 3 makers, 1 breaker 4 W 40 A Piece 1 pc(s)

Datasheet 1727442 Siemens 5TT5841-6 Remote switch 3 makers, 1 breaker 4 W 40 A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1727442 Siemens 5TT5841-6 Remote switch 3 makers, 1 breaker 4 W 40 A Piece 1 pc(s)

Description

Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 50 + 7 + 0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)