• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT5850-0 Remote switch 4 makers 63 A Piece 1 pc(s)

1/2
Image similar
Product type
Remote switch
Current load
63 A
Packaging type
Piece
Type
5TT5850-0
Contact type
4 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Power loss: 8 W
  • Number of broad division units: 3
  • Weight: 390 g
Packaging type

Piece

Product type

Remote switch

Type

5TT5850-0

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (min.)

440 V AC

Switching voltage (max.)

440 V AC

Max. switching capacity

5000 W

Permanent current (max.)

63 A

Current load

63 A

IP20

Width

54 mm

Height

90 mm

Depth

71 mm

Dim

(W x H x D) 54 x 90 x 71 mm

Content

1 pc(s)

RoHS-compliant

Yes

0 mm

4

0

440-440 V

3

3

5000 W

FALSE

AC

AC

IP20

63 A

TRUE

0

4

230-230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727447 Siemens 5TT5850-0 Remote switch 4 makers 63 A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1727447 Siemens 5TT5850-0 Remote switch 4 makers 63 A Piece 1 pc(s)

Description

SIVACON S4, door, IP40, H: 1975 mm, W: 400 mm, twist lever for semi-cylindrical profile left

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)