• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT5852-2 Remote switch 2 makers, 2 breakers 8 W 63 A 1 pc(s)

1/2
Image similar
Product type
Remote switch
Current load
63 A
Power
8 W
Type
5TT5852-2
Contact type
2 makers
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIGNAL CABLE, PREASSEMBLED

Our service for you

Technical specifications

  • Power loss: 8 W
  • Number of broad division units: 3
  • Weight: 388 g
Product type

Remote switch

Type

5TT5852-2

Contact type

2 makers

2 breakers

Auxiliary contact type

2 makers

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Switching voltage (min.)

440 V AC

Switching voltage (max.)

440 V AC

Permanent current (max.)

63 A

Current load

63 A

8 W

IP20

Width

54 mm

Height

90 mm

Depth

71 mm

Dim

(W x H x D) 54 x 90 x 71 mm

Content

1 pc(s)

RoHS-compliant

Yes

0 mm

2

2

440-440 V

3

3

5000 W

FALSE

AC

AC

IP20

63 A

TRUE

2

2

24-24 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1727452 Siemens 5TT5852-2 Remote switch 2 makers, 2 breakers 8 W 63 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1727452 Siemens 5TT5852-2 Remote switch 2 makers, 2 breakers 8 W 63 A 1 pc(s)

Description

Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 40 + 5 + 0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)