• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1421-1BL01-2AA0 6AG14211BL012AA0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,215.00 / piece)
€ 1,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

No. of digital inputs (max.)

32

Type

6AG1421-1BL01-2AA0

Manufacturer part #

6AG14211BL012AA0

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Series

S7-400

25

290 mm

210 mm

7 A

FALSE

32

0

DC

DC

TRUE

None

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1740323 Siemens 6AG1421-1BL01-2AA0 6AG14211BL012AA0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1740323 Siemens 6AG1421-1BL01-2AA0 6AG14211BL012AA0 PLC add-on module

Description

SINAMICS S120 BASIC LINE FILTER SUITABLE FOR 36 KW SMART LINE MODULE 36 KW ACTIVE LINE MODULE 40 KW BASIC LINE MODULE INPUT: 3PH 380-480V, 50/60HZ

More interesting products

(*All information is plus legal VAT)