• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1522-5EH00-7AB0 6AG15225EH007AB0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,185.00 / piece)
€ 2,185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

No. of outputs (max.)

16

Type

6AG1522-5EH00-7AB0

Manufacturer part #

6AG15225EH007AB0

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Series

S7-1500

35

147 mm

129 mm

FALSE

0

16

TRUE

0.5 A

Transistor

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

AC/DC

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1741440 Siemens 6AG1522-5EH00-7AB0 6AG15225EH007AB0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1741440 Siemens 6AG1522-5EH00-7AB0 6AG15225EH007AB0 PLC add-on module

Description

SIPLUS S7-1500 16DQ 230VAC 2A RLY -40 ... +70 °C Startup -25 °C with conformal coating BasedOn 6ES7522-5HH00-0AB0 . Digital output module DQ 16 X 230VAC / 2A ST RELAY 16 channels in groups of 2, 4A per group Diagnosois

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)