• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1521-7EH00-7AB0 6AG15217EH007AB0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,409.00 / piece)
€ 1,409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

No. of digital inputs (max.)

16

No. of inputs (max.)

16

Type

6AG1521-7EH00-7AB0

Manufacturer part #

6AG15217EH007AB0

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Series

S7-1500

35

147 mm

129 mm

3 A

FALSE

16

0

AC/DC

FALSE

None

None

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1741437 Siemens 6AG1521-7EH00-7AB0 6AG15217EH007AB0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1741437 Siemens 6AG1521-7EH00-7AB0 6AG15217EH007AB0 PLC add-on module

Description

Overload relay 80...100 A for motor protection Size S3, CLASS 10 Contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)