• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2223-0BD30-1XB0 6AG22230BD301XB0 PLC digital I/O module 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input current 50 mA
  • Power loss: 1 W
  • Weight 40 g
Product type

PLC digital I/O module

Type

6AG2223-0BD30-1XB0

Manufacturer part #

6AG22230BD301XB0

No. of digital inputs (max.)

2

No. of inputs (max.)

2

No. of outputs (max.)

2

No. of transistor outputs (max.)

2

Min. operating voltage

20.8 V DC

Operating voltage

20.8 - 28.8 V DC

Max. operating voltage

28.8 V DC

Operating voltage

28.8 V DC

Height

62 mm

Length

21 mm

Width

38 mm

Series

S7-1200

Dim

(L x W x H) 21 x 38 x 62 mm

Content

1 pc(s)

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

38

62 mm

21 mm

500 A

FALSE

2

2

DC

DC

TRUE

0.5 A

FALSE

Transistor

Screw-/spring clamp connection

None

FALSE

FALSE

DC

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734717 Siemens 6AG2223-0BD30-1XB0 6AG22230BD301XB0 PLC digital I/O module 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1734717 Siemens 6AG2223-0BD30-1XB0 6AG22230BD301XB0 PLC digital I/O module 28.8 V DC

Description

Series connector, 1-pole 125mm, 16 mm2, black 750V, 80 A Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)