• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2243-1BX30-1XE0 6AG22431BX301XE0 PLC communication processor

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC communication processor

Type

6AG2243-1BX30-1XE0

Manufacturer part #

6AG22431BX301XE0

Max. ambient temperature

70 °C

Min. ambient temperature

-25 °C

Content

1 pc(s)

Series

S7-1200

30

110 mm

75 mm

FALSE

1

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

TRUE

FALSE

100000000 kBit/s

FALSE

None

None

FALSE

FALSE

0

FALSE

None

FALSE

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2873794 Siemens 6AG2243-1BX30-1XE0 6AG22431BX301XE0 PLC communication processor

User & Safety Instructions

User & Safety Instructions 2873794 Siemens 6AG2243-1BX30-1XE0 6AG22431BX301XE0 PLC communication processor

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.