• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6362-1AD00-0AH0 6AV63621AD000AH0 PLC software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9,639.00 / piece)
€ 9,639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Intuitive user interface with the highest level of user-friendliness

Product type

PLC software

Manufacturer part #

6AV63621AD000AH0

Type

6AV6362-1AD00-0AH0

Series

SIMATIC

TRUE

Documents & Downloads

Datasheet

Datasheet 1682811 Siemens 6AV6362-1AD00-0AH0 6AV63621AD000AH0 PLC software

User & Safety Instructions

User & Safety Instructions 1682811 Siemens 6AV6362-1AD00-0AH0 6AV63621AD000AH0 PLC software

Description

SINAMICS G120P Power Module PM230 with integrated Class A filter Degree of protection IP55/UL Type 12 380-480 V 3 AC +10/-10% 47-63 Hz Power low overload: 11kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature -10 to +40 °C (LO) 620x 230x 249 (HxWxD), FSC without Control Unit and operating unit released for CU230P-2 Firmware version V4.3.2 or higher