• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7674-1KF00-0AA0 6AV76741KF000AA0 PLC pipe adapter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC pipe adapter

Type

6AV7674-1KF00-0AA0

Manufacturer part #

6AV76741KF000AA0

Width

76.3 mm

Content

1 pc(s)

Series

Siemens-HMI

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735501 Siemens 6AV7674-1KF00-0AA0 6AV76741KF000AA0 PLC pipe adapter

User & Safety Instructions

User & Safety Instructions 1735501 Siemens 6AV7674-1KF00-0AA0 6AV76741KF000AA0 PLC pipe adapter

Description

SIVACON, Control panel Empty enclosure, according to IEC 62208, IP40, H: 1800 mm, W: 400 mm, T: 800 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)