• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ED1052-2CC08-0BA2 PLC controller 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

LOGO! 24 CEO

  • Eight basic devices for all voltages, with a large display or without display
  • Compatible with current expansion modules
  • Sending emails
  • Support additional cloud services through open MQTT communication
  • Performance improvements in accessing web servers

Technical specifications

  • Switching capacity of the contacts:
  • For inductive load, max. 3 A
  • At resistive load, max. 10 A
  • Timers:
  • Number 400; max. 400, depending on function
  • Power reserve 480 h
Product type

PLC controller

Operating voltage

24 V DC

Display

No

Timer

Yes

Power backup type

480 h

IP20

Type

6ED1052-2CC08-0BA2

Min. ambient temperature

-20 °C

Max. ambient temperature

+55 °C

Manufacturer part #

6ED10522CC080BA2

Interference suppression

Conforms to EN 55 011 (limiting value class B)

Fitting type (details)

On top hat rail 35 mm, 4 division units wide

Dim

(L x W) 90 mm x 71.50 mm

No. of outputs (max.)

4

No. of inputs (max.)

8

No. of relay outputs (max.)

4

No. of transistor outputs (max.)

20

No. of analogue outputs

8

No. of analogue inputs

4

No. of digital inputs (max.)

24

Operating voltage

20.4 - 28.8 V DC

Max. operating voltage

28.8 V DC

Min. operating voltage

20.4 V DC

Width

71.50 mm

Length

90 mm

Series

SIMATIC

Factory colour

Multicolour

Certification

UL approval. · FM-approved · VDE 0631 · IEC 61131

71.5

90 mm

58 mm

0.3 A

8

4

4

0

DC

1

0

0

0

0

0

0

0

None

None

IP20

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3124351 Siemens 6ED1052-2CC08-0BA2 PLC controller 24 V DC

User & Safety Instructions

User & Safety Instructions 3124351 Siemens 6ED1052-2CC08-0BA2 PLC controller 24 V DC

Information

Information 3124351 Siemens 6ED1052-2CC08-0BA2 PLC controller 24 V DC

Description


THE PERFECT INTRODUCTION TO AUTOMATION AND DIGITIZATION

LOGO! – Compact control with cloud interface
LOGO Is a versatile small controller, with which you can solve numerous automation tasks.
Additional modules and a variety of communication options to create the LOGO! To the convincing solution
For almost every conceivable application. LOGO is compact, smart, flexible – and now even has one
Direct line into the cloud.

Modular expansion
With the LOGO! Modules you can expand the functionality of your small control system and fit it
flexible. Thus you reach your destination in many different areas perfectly.

Easy programming
Program your LOGO! With pre-defined function modules. always fast and
Efficient - even without programming skills.

Versatile communication
LOGO Supports numerous communication standards and provides interfaces for connection to SIMATIC controllers, panels and last but not least to the cloud. So you can LOGO! for
Use many different projects.

Unlock the power of cloud connectivity – with LOGO! 8.4
Efficient monitoring and management of processes is a challenge without adequate data transparency.
LOGO! 8.4 provides end-to-end connectivity and enables effortless remote access
Applications, by using pre-configured cloud connectivity solutions or an independent
Open MQTT communication.
Moreover, LOGO! 8.4 a native e-mail delivery functionality that allows you to
Set up data-triggered notification systems.
Benefit from improved performance while maintaining ease of use,
Simplified proactive management and enhanced service support.

Possible applications:
· Simple remote monitoring and remote control tasks (also in private applications like controlling of heating, windows, garden watering)
· Building automation, for example building equipment for HVAC and pump control
· Irrigation, automatic feeding plants for agriculture
· Remote control and monitoring of simple machine control
· Remote control and monitoring of level, pressure, temperature and flow as well as valve control in the water/waste water industry
· Location monitoring in the logistics sector (e.g. vehicles, refrigerated vans, containers)
· Simple power monitoring

This text is machine translated.

Features

  • LOGO! 24CEo, Logic module, w/o display, SV/I/a: 24V/24V/24V trans., 8DI (4AE)/4DA, SP. 400 blocks, modular expandable, Ethernet, integrated. Web server, Datalog, custom web pages, standard microSD card for LOGO! SOFT Comfort from V8.4, older projects executable, Cloud integration, MQTT in all LOGO! 8.4 basic devices

Hints

The free LOGO! 8.3 Software upgrade is available in SIOS (Siemens Industry Online Support):
support.industry.siemens.com/cs/ww/de/view/109783154
A DAMEX check is required to download this upgrade. Please follow the steps below:
support.industry.siemens.com/cs/ww/de/view/109744535
After registration with SIOS and for the download of export-restricted software, the software can be upgraded free of charge.

More interesting products

(*All information is plus legal VAT)