

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched PSU
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 132 V/AC or 176 V DC
264 V AC
2.5 A
2.5 A
60 W
1
24 V DC
2 x
Screw terminal
(W x H x D) 70 x 100 x 75 mm
0.3 kg
24 V DC
24 V DC
6EP13321SH71
1 pc(s)
Automatic range selector
70 mm
100 mm
IP20
+60 °C
0 °C
SIMATIC PM 1207 24 V/2,5 A
75 mm
60 W
Screw terminals
2.5 A
70
100 mm
75 mm
140 mm
70 mm
TRUE
AC
Screw connection
TRUE
IP20
yes
Datasheet 513085 Siemens 6EP13321SH71 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions 513085 Siemens 6EP13321SH71 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:2 x Content 1 pc(s)
€ 294.98*
The necessary accessories are required to use the article as described.