• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7131-6BH01-0BA0 6ES71316BH010BA0 PLC input module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC input module

No. of digital inputs (max.)

16

Operating voltage

24 V DC

Height

200 mm

Length

400 cm

Width

300 mm

Type

6ES7131-6BH01-0BA0

Manufacturer part #

6ES71316BH010BA0

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Series

ET 200

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734936 Siemens 6ES7131-6BH01-0BA0 6ES71316BH010BA0 PLC input module 24 V DC

User & Safety Instructions

User & Safety Instructions 1734936 Siemens 6ES7131-6BH01-0BA0 6ES71316BH010BA0 PLC input module 24 V DC

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.98*