• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7146-5FF00-0BA0 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Operating voltage

24 V DC

Type

6ES7146-5FF00-0BA0

Min. ambient temperature

-25 °C

Max. ambient temperature

55 °C

Manufacturer part #

6ES71465FF000BA0

No. of outputs (max.)

2

No. of inputs (max.)

4

No. of digital inputs (max.)

4

Width

30 mm

Series

ET 200

45

159 mm

40 mm

4.85 A

TRUE

4

2

DC

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

FALSE

FALSE

FALSE

2 A

Other

Other

TRUE

None

None

FALSE

FALSE

IP65/IP67

FALSE

0

0

FALSE

Level e

FALSE

FALSE

DC

TRUE

FALSE

FALSE

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2878379 Siemens 6ES7146-5FF00-0BA0 24 V DC

User & Safety Instructions

User & Safety Instructions 2878379 Siemens 6ES7146-5FF00-0BA0 24 V DC

Description

SIMATIC DP, ET 200AL, F-DI 4+F-DQ 2X24VDC/2A, 4XM12, PROFISAFE, Up to PL e (ISO 13849), up to SIL 3 (IEC 61508), degree of protection IP67 SIMATIC ET 200AL is a modular, distributed I/O system with compact I/O modules in IP65/67. With the peripheral system Siemens offers you a space-saving and future-proof solution. Their space requirements are limited to a minimum, since SIMATIC ET 200AL can be easily attached to the machine or to the assembly line in any position due to the small width of 30 mm and the low weight of 145 g. The system is not only space-saving, but can also be used at temperatures of -25° to +55° due to an extremely robust housing which is splash-proof and oil and dust-proof.​​ You can start up the SIMATIC ET 200AL immediately thanks to its quick and easy configuration. This can be easily done thanks to CAx-compliant labeling of all interfaces via the TIA Portal.​​ The colored assignment of the cables to the interfaces and simple wiring are ensured by a clear marking system with color coding.​​ Siemens guarantees you future-proof by integrating the innovative and at the same time long-lasting automation products. Siemens is already relying on tomorrow's technologies today and thus redefines market standards. They are designed as digital and analogue inputs or signals Output modules as well as mixed modules (digital) available. The sensors are connected via M8 or M12 connection technology.The modules can be optionally connected to PROFINET or PROFIBUS or integrated in SIMATIC ET 200SP.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.