
Number
Total (€ 289.00 / piece)
€ 289.00
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
PLC compact CPU
- Interfaces
1
- No. of analogue inputs
2
- No. of digital inputs (max.)
6
- No. of relay outputs (max.)
4
- Height
80 mm
- Length
100 mm
- Width
45 mm
- Program memory
75 kB
- Type
6ES7211-1HE40-0XB0
- Manufacturer part #
6ES72111HE400XB0
- Dim
(L x W x H) 100 x 45 x 80 mm
- Display
No
- Type
6 DI/4 DO/2AI
- Content
1 pc(s)
- Series
S7-1200
- Factory colour
Multicolour
90
Compact
100 mm
75 mm
FALSE
FALSE
6
4
2
0
DC
RAM
75 kB
0.08 ms
FALSE
1
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
1
0
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
4
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737201 Siemens 6ES7211-1HE40-0XB0 6ES72111HE400XB0 PLC compact CPU
User & Safety Instructions
User & Safety Instructions 1737201 Siemens 6ES7211-1HE40-0XB0 6ES72111HE400XB0 PLC compact CPU
Description
Illuminated pushbutton, 22 mm, round, plastic with metal front ring, red, pushbutton, flat momentary contact type
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 433.99*



























