• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7517-3FP00-0AB0 6ES75173FP000AB0 PLC main module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10,645.00 / piece)
€ 10,645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Number of startup OBs: 100
  • The number of asynchronous error OBs: 4
  • Number of modules/per rack / maximum: 32
  • Number of modules/per rack / maximum / note: CPU + 31 modules
Product type

PLC main module

Program memory

3 MB

Type

6ES7517-3FP00-0AB0

Manufacturer part #

6ES75173FP000AB0

Series

S7-1500

175

Modular

147 mm

129 mm

TRUE

TRUE

0

0

0

0

DC

Other

11000 kB

0.002 ms

FALSE

2

0

0

1

0

0

0

0

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0

Level e

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

19.2-28.8 V

FALSE

FALSE

FALSE

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731896 Siemens 6ES7517-3FP00-0AB0 6ES75173FP000AB0 PLC main module

User & Safety Instructions

User & Safety Instructions 1731896 Siemens 6ES7517-3FP00-0AB0 6ES75173FP000AB0 PLC main module

Description

WinCC/Calendar Scheduler V7.3 Option for WinCC V7.3 Runtime/Configuration software Single license, SW and License Key Download ******************************* E-mail address required for delivery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10,894.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.