• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7521-1BL10-0AA0 6ES75211BL100AA0 PLC digital input 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC digital input

No. of digital inputs (max.)

32

No. of inputs (max.)

32

Operating voltage

24 V DC

Type

6ES7521-1BL10-0AA0

Manufacturer part #

6ES75211BL100AA0

Series

S7-1500

25

147 mm

129 mm

2.7 A

FALSE

32

0

DC

DC

FALSE

None

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

19.2-28.8 V

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731902 Siemens 6ES7521-1BL10-0AA0 6ES75211BL100AA0 PLC digital input 24 V DC

Datasheet 1731902 Siemens 6ES7521-1BL10-0AA0 6ES75211BL100AA0 PLC digital input 24 V DC

User & Safety Instructions

User & Safety Instructions 1731902 Siemens 6ES7521-1BL10-0AA0 6ES75211BL100AA0 PLC digital input 24 V DC

Description

SIPLUS RIC library for SIMATIC S7-1500/ET200SP consisting of SIMATIC SMC 24MB - CD (software, Documentation). - Runtime license SIPLUS RIC Library For SIMATIC S7-15xx SMC 24 MB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)