
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Depth: 60 mm
- Number of pins at interface 1: 16
- Case color: Gray
- Width of screwdriver blade: 3.5 mm
- Current: 1 A
- Product type
PLC connectors
- Type
6ES7924-0BB20-0AC0
- Manufacturer part #
6ES79240BB200AC0
- Type
Plug connection
- No. of outputs (max.)
8
- Min. operating voltage
24 V
- Operating voltage
24 - 50 V
- Max. operating voltage
50 V
- Operating voltage
50 V
- Height
76 mm
- Length
76 mm
- Width
57 mm
- Series
S7-1200
- Dim
(L x W x H) 76 x 57 x 76 mm
- Content
1 pc(s)
- Display
No
- Fitting type (details)
DIN rail 35 mm, DIN rail 15 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Factory colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707068 Siemens 6ES7924-0BB20-0AC0 6ES79240BB200AC0 PLC connectors 50 V
User & Safety Instructions
User & Safety Instructions 1707068 Siemens 6ES7924-0BB20-0AC0 6ES79240BB200AC0 PLC connectors 50 V
Description
Connection module TPRI with relay 110 V AC, Output 8 NO contacts 24V DC/0.05 A Type: Screw terminal with LED, VPE=1 unit 16 pole IDC connector f. cable






























