• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SM 1232 6ES72324HB320XB0 PLC analogue output module 24 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • SIMATIC S7-1200, analog output, SM 1232, 2 AO, +/-10 V, 14-Bit
  • Resolution, or 0-20mA/4-20mA, 13-bit resolution;
  • Weight 180 g
Compatible with (details)

Siemens SIMATIC S7-1200

Product type

PLC analogue output module

Type

SM 1232

Manufacturer part #

6ES72324HB320XB0

Type

2 AO, Resolution 14 Bit

No. of analogue outputs

2

No. of outputs (max.)

2

Operating voltage

24 V (max)

Max. operating voltage

24 V

Operating voltage

24 V

Height

100 mm

Length

75 mm

Width

45 mm

IP20

Series

S7-1200

Dim

(L x W x H) 75 x 45 x 100 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197748 Siemens SM 1232 6ES72324HB320XB0 PLC analogue output module 24 V

Description

With extremely short conversion times for connection of analog sensors and actuators without additional amplifiers and for the solution of complex automation tasks.

More interesting products

(*All information is plus legal VAT)