• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FX30022DB121AD0 Sensor/actuator cable Plug, straight 3.00 m 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector type
Plug, straight
Cable length
3.00 m
Nominal voltage
30 V
Features
PVC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Signal wire ready for ABS. Transmitter

Our service for you

Technical specifications

  • Net weight: 0.28 kgApplication area: For the servo motor SIMOTION S-1FL6Type of insulation: PVCBending radius / with moving cable: 155 mmBending radius / with fixed laid cable: 6 x diameterTensile load / with moving cable: 20 N/mm²Tensile load / with fixed wiring: 50 N/mm²
Packaging type

Piece

Type

6FX3002-2DB12-1AD0

Product type

Sensor/actuator cable

Connector type

Plug, straight

Cable length

3.00 m

Jacket material

PVC

Nominal voltage

30 V

Outside Ø

7.2 mm

Connection

Plug

IP65

Features

PVC

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

6FX30022DB121AD0

Content

1 pc(s)

Cable Ø

7.2 mm

Cable Ø (max.)

7.2 mm

Cable Ø range

7.2 mm (max)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862119 Siemens 6FX30022DB121AD0 Sensor/actuator cable Plug, straight 3.00 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2862119 Siemens 6FX30022DB121AD0 Sensor/actuator cable Plug, straight 3.00 m 1 pc(s) Piece

Description

Configured signal cable for absolute encoder in S-1FL6 LI SH50 3 x 2 x 0.20 + 2 x 2 x 0.25 C MOTION-CONNECT 300 No UL for motor-side connector Dmax: 7.2 mm Length: 3 m with straight connector Pre-assembled cables of THE MOTION-CONNECT 300 connection technology for the servo motor SIMOTICS S-1FL6. The power line is part of THE MOTION-CONNECT 300 connection technology between the SINAMICS V90 servo converter and the SIMOTICS S-1FL6 servo motor. The cable is available in various lengths between 3 m and 20 m. SINAMICS - the integrated drive family for all applications.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?