• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FX30025BK021CA0 Sensor/actuator cable 20.00 m 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Cable length
20.00 m
Nominal voltage
30 V
Features
PVC
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brake line pre-assembled with V90 230 V

Our service for you

Technical specifications

  • Net weight: 0,934 kgApplication area: For the servo motor SIMOTION S-1FL6Type of insulation: PVCBending radius / with moving cable: 155 mmBending radius / with fixed laid cable: 6 x diameterTensile load / with moving cable: 20 N/mm²Tensile load / with fixed wiring: 50 N/mm²
Packaging type

Piece

Type

6FX3002-5BK02-1CA0

Product type

Sensor/actuator cable

Cable length

20.00 m

Jacket material

PVC

Nominal voltage

30 V

Connector cross-section (max.)

0.75 mm²

Outside Ø

6.4 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

max. cross section

0.75 mm²

IP20

Features

PVC

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

6FX30025BK021CA0

Content

1 pc(s)

Cable Ø

6.4 mm

Cable Ø (max.)

6.4 mm

Cable Ø range

6.4 mm (max)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862139 Siemens 6FX30025BK021CA0 Sensor/actuator cable 20.00 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2862139 Siemens 6FX30025BK021CA0 Sensor/actuator cable 20.00 m 1 pc(s) Piece

Description

Brake cable assembles 6FX3002-5BK02-1CA0 2x0.75 for motor S-1FL6 LI with V90 230V MOTION-CONNECT 300 UL/CSA Dmax=6.4mm length (m)=20m Fabricated cable of MOTION-CONNECT 300 connection technology for the servo motor SIMOTICS S-1FL6. The power line is part of THE MOTION-CONNECT 300 connection technology between the SINAMICS V90 servo converter and the SIMOTICS S-1FL6 servo motor. The cable is available in various lengths between 3 m and 20 m. SINAMICS - the integrated drive family for all applications.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?