• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FX30022DB201AF0 Sensor/actuator cable 5.00 m 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Cable length
5.00 m
Nominal voltage
30 V
Features
PVC
Type
6FX3002-2DB20-1AF0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Signal wire ready for ABS. Transmitter

Our service for you

Technical specifications

  • Net weight: 0.39 kgApplication area: For the servo motor SIMOTION S-1FL6Type of insulation: PVCBending radius / with moving cable: 155 mmBending radius / with fixed laid cable: 6 x diameterTensile load / with moving cable: 20 N/mm²Tensile load / with fixed wiring: 50 N/mm²
Type

6FX3002-2DB20-1AF0

Product type

Sensor/actuator cable

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

30 V

Outside Ø

7.5 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

max. cross section

0.25 mm²

IP20

Features

PVC

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

6FX30022DB201AF0

Content

1 pc(s)

Cable Ø

7.5 mm

Cable Ø (max.)

7.5 mm

Cable Ø range

7.5 mm (max)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862122 Siemens 6FX30022DB201AF0 Sensor/actuator cable 5.00 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862122 Siemens 6FX30022DB201AF0 Sensor/actuator cable 5.00 m 1 pc(s)

Description

Signal cable assembled 6FX3002-2DB20 for ABS. Transmitter in S-1FL6 LI 3X2X0.20+2X2X0.25 C MOTION-CONNECT 300 UL/CSA DMAX=7.5mm Length (m)=5m MOTION-CONNECT 300 connection technology cable for the SIMOTION S-1FL6 servo motor. The power line is part of THE MOTION-CONNECT 300 connection technology between the SINAMICS V90 servo converter and the SIMOTICS S-1FL6 servo motor. The cable is available in various lengths between 3 m and 20 m. SINAMICS - the integrated drive family for all applications.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?