• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FX30022DB301CA0 Sensor/actuator connector (pre-fab) 20.00 m 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Cable length
20.00 m
Nominal voltage
30 V
Features
PVC
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Signal wire ready for ABS. Transmitter

Our service for you

Technical specifications

  • Net weight: 1.53 kgType of insulation: PVCBending radius / when cable is moved: 20 x outer diameterBending radius / with permanently installed cable: 5 x outer diameterTensile load / with moving cable: 20 N/mm²Tensile load / with fixed wiring: 50 N/mm²
Packaging type

Piece

Type

6FX3002-2DB30-1CA0

Product type

Sensor/actuator connector (pre-fab)

Cable length

20.00 m

Jacket material

PVC

Nominal voltage

30 V

Outside Ø

7.8 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

max. cross section

0.25 mm²

IP20

Features

PVC

Min. temperature

-30 °C

Max. temperature

+90 °C

Manufacturer part #

6FX30022DB301CA0

Content

1 pc(s)

Cable Ø

7.8 mm

Cable Ø (max.)

7.8 mm

Cable Ø range

7.8 mm (max)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862135 Siemens 6FX30022DB301CA0 Sensor/actuator connector (pre-fab) 20.00 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2862135 Siemens 6FX30022DB301CA0 Sensor/actuator connector (pre-fab) 20.00 m 1 pc(s) Piece

Description

Signal cable pre-assembled for absolute encoders in M-1PH1 3X2X0.20+2X2X0.25 C MOTION-CONNECT 300 UL/CSA Dmax=7.8mm length (m)=20m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?