• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FX30025CL121AD0 Sensor/actuator connector (pre-fab) Plug, straight 3.00 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connection side A
Plug, straight
No. of pins
4
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 0.68 kgApplication area: For the servo motor SIMOTION S-1FL6Type of insulation: PVCBending radius / with moving cable: 155 mmBending radius / with fixed laid cable: 6 x diameterTensile load / with moving cable: 20 N/mm²Tensile load / with fixed wiring: 50 N/mm²
Packaging type

Piece

Type

6FX3002-5CL12-1AD0

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connection side A

Plug, straight

No. of pins

4

Cable length

3.00 m

Jacket material

PVC

Nominal voltage

600 V

1000 V

Connector cross-section (max.)

2.5 mm²

Outside Ø

9.7 mm

Cross-section (sensor/actuator wiring)

2.5 mm²

Connection

Plug

max. cross section

2.5 mm²

IP65

Features

PVC

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

6FX30025CL121AD0

Content

1 pc(s)

Cable Ø

9.7 mm

Cable Ø (max.)

9.7 mm

Cable Ø range

9.7 mm (max)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862157 Siemens 6FX30025CL121AD0 Sensor/actuator connector (pre-fab) Plug, straight 3.00 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2862157 Siemens 6FX30025CL121AD0 Sensor/actuator connector (pre-fab) Plug, straight 3.00 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Power cable ready 4x 2.5, for motor S-1FL6 HI 400 V with V70/V90 frame size B and C MOTION-CONNECT 300 No UL for motor-side plug Dmax=9.7mm length (m)=3m version with straight plug Mot Ready-made cables of THE MOTION-CONNECT 300 connection technology for the servo motor SIMOTICS S-1FL6. The power line is part of THE MOTION-CONNECT 300 connection technology between the SINAMICS V90 servo converter and the SIMOTICS S-1FL6 servo motor. The cable is available in various lengths between 3 m and 20 m. SINAMICS - the integrated drive family for all applications.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?