
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
6GK1901-1BB10-2AA0
- Product type
RJ45 plug
100 Mbps
- Connector standard
RJ45
- Connection
RJ45
- Weight
0
- Factory colour
Multicolour
- Content
1 pc(s)
- Material
Metal
- Width
5.3 mm
- Height
6.2 mm
- Length
3.3 mm
- Features
+ metal enclosure
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798200 Siemens 6GK1901-1BB10-2AA0 Siemens 6GK1901-1BB10-2AA0 N/A 6GK19011BB102AA0 Multicolour 1 pc(s) 6GK19011BB102AA0 Multicol
Description
Industrial Ethernet FastConnect RJ45 plug 180 2x 2, RJ45 plug connector (10/100 Mbit/s) with robust metal housing and FC connection technology, for IE FC cable 2x 2 - 180° cable outlet 1 pack = 1 piece. SIMATIC NetIE FC RJ45 plug 180 (2x2)
This text is machine translated.
This text is machine translated.
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































