
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
6GK1901-1BB11-2AA0
- Product type
RJ45 plug
- Connector type
RJ45 plug enclosure
CAT 6
- Connector standard
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Factory colour
Multicolour
- Content
1 pc(s)
- Material
Metal
- Features
Cable outlet (straight)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798201 Siemens 6GK1901-1BB11-2AA0 Siemens 6GK1901-1BB11-2AA0 N/A 6GK19011BB112AA0 RJ45 plug enclosure Multicolour 1 pc(s) 6GK19
Description
Industrial Ethernet FastConnect RJ45 plug 180 4x 2, RJ45 plug connector (10/100/1000 Mbit/s) with robust metal housing and FC connection technology, for IE FC cable 4x 2 (AWG24) - 180° cable outlet 1 pack = 1 piece. SIMATIC NetIE FC RJ45 plug 180 (4x2)
This text is machine translated.
This text is machine translated.
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































