Technical specifications
- Suitable for connecting electrical cables to SCALANCE W (Gigabit M12 interface) for quick mounting with the FastConnect system
- Type
6GK1901-0DB40-6AA8
- Product type
Sensor/actuator connector
- No. of pins
8
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
IP65
IP67
- Features
PROFINET
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
6GK19010DB406AA8
- Content
1 pc(s)
- RoHS-compliant
Yes
- Connection angle
180°
Gland nut
Other
IP65/IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739173 Siemens 6GK19010DB406AA8 Sensor/actuator connector M12 No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739173 Siemens 6GK19010DB406AA8 Sensor/actuator connector M12 No. of pins (RJ): 8 1 pc(s)
Description
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.