
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
10000 MBit/s
- Transfer rate
1 / 10 GBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- SFP+ ports
2 x
- No. of 100 Mbps/1Gbps/10Gbps ports
2 x
- 10/100/1000 Mbps ports
8 x
- Fibre-optic ports
2
- Type
6GK5108-2QS00-3AR3
- Rack size
483 mm (19")
- Interfaces
RJ45
- Operating voltage
240 V AC
482.6
43.6 mm
133 mm
0
0
0
0
0
0
0
8
0
0
0
IP30
0
0
2
8
60 W
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2879329 Siemens 6GK51082QS003AR3 6GK5108-2QS00-3AR3 Industrial Ethernet switch 1 / 10 GBit/s
User & Safety Instructions
User & Safety Instructions 2879329 Siemens 6GK51082QS003AR3 6GK5108-2QS00-3AR3 Industrial Ethernet switch 1 / 10 GBit/s
Description
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Siemens Series Cable [1x RJ45 - 1x RJ45] 20 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703547PI00/siemens-series-cable-1x-rj45-1x-rj45-20-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703545PI00/siemens-series-cable-1x-rj45-1x-rj45-0-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Siemens Series Cable [1x RJ45 - 1x RJ45] 50 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703548PI99/siemens-series-cable-1x-rj45-1x-rj45-50-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









