

Series Cable
RJ45
1 x
RJ45
1 x
RJ45
20 m
Green
Flame-retardant
Series
Cable
Yes
Polyethylene (PE)
6.2 mm
+80 °C
-25 °C
+80 °C
-25 °C
8 x
FALSE
Other
Colour
S/FTP
No
Pairs
Green
Other
0.5 mm
Foil
Braiding
Other
Class 5 = flexible
-25-80 °C
-25-80 °C
4
8
FALSE
Bundle
6.2 mm
FALSE
80 %
Bare
Eca
43.5
43.5
43.5
Other
yes
Datasheet 1703547 Siemens Series Cable [1x RJ45 - 1x RJ45] 20 m Green
User & Safety Instructions 1703547 Siemens Series Cable [1x RJ45 - 1x RJ45] 20 m Green
€ 82.59*
The necessary accessories are required to use the article as described.