
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
10000 MBit/s
- Transfer rate
10 GBit/s
- Working principle
Managed switch
- Ethernet ports
26
- SFP+ ports
2 x
- No. of 100 Mbps/1Gbps/10Gbps ports
2 x
- 10/100/1000 Mbps ports
26 x
- Fibre-optic ports
2
- Router features
PoE
- Type
6GK5326-2QS00-3RR3
- Rack size
483 mm (19")
- Interfaces
RJ45
- Operating voltage
240 V AC
482.6
43.6 mm
227.3 mm
0
0
0
0
0
5
0
24
0
0
2
IP30
0
0
0
26
0
0
0
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2879336 Siemens 6GK53262QS003RR3 6GK5326-2QS00-3RR3 Industrial Ethernet switch 10 GBit/s PoE
User & Safety Instructions
User & Safety Instructions 2879336 Siemens 6GK53262QS003RR3 6GK5326-2QS00-3RR3 Industrial Ethernet switch 10 GBit/s PoE
Description
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701853PI00/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)











