
Number
Total (€ 164.99 / piece)
€ 490.00
-66 %
€ 164.99
incl. VAT
14-day return policy included
Technical specifications
- IP65 rating
- Impedance: 50 ohm
- Product type
IWLAN antennas
- Gain
4 dBi
- Wi-Fi frequency band
2.4 GHz
- Used at
Indoors
- Antenna socket
N socket
- Antenna socket
N socket
- Weight
114 g
- Radiation angle
90°
- No. of ports
1 x
- Polarisation
RHCP
- Height
78.7 mm
- Temperature range
-40°C to +70 °C
78.7 mm
Bus
N
TRUE
FALSE
TRUE
IP65
-40-70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738527 Siemens 6GK5792-4DN00-0AA6 IWLAN antennas 4 dBi 2.4 GHz
User & Safety Instructions
User & Safety Instructions 1738527 Siemens 6GK5792-4DN00-0AA6 IWLAN antennas 4 dBi 2.4 GHz
Description
Cable with front connector for SIMATIC S7-300 20 pole (6ES7392-1AJ00-0AA0) on 25 pole D-SUB socket for ET200M 0.14 mm2 Length = 8 m




























