User & Safety Instructions 1176718 Ubiquiti Networks AMO-5G13 AMO-5G13 Wi-Fi monopole antenna 13 dB 5 GHz
Description
Omnidirectional Coverage. airMAX Omni is a Carrier Class 2x2 Dual Polarity MIMO Omnidirectional Antenna that was designed to seamlessly integrate with RocketM radios (RocketM sold separately). Pair the RocketM’s radio with the airMAX Omni’s reach to create a powerful, 360° omnidirectional basestation. This seamless integration gives network architects unparalleled flexibility and convenience. Utilize airMAX Technology. Unlike standard Wi-Fi protocol, Ubiquiti’s Time Division Multiple Access (TDMA) airMAX protocol allows each client to send and receive data using pre-designated time slots scheduled by an intelligent AP controller. This “time slot” method eliminates hidden node collisions and maximizes airtime efficiency. It provides many magnitudes of performance improvements in latency, throughput, and scalability compared to all other outdoor systems in its class. Intelligent QoS. Priority is given to voice/video for seamless streaming. Scalability. High capacity and scalability. Long Distance. Capable of high-speed, carrier-class links. Latency. Multiple features dramatically reduce noise.
Omnidirectional Coverage. airMAX Omni is a Carrier Class 2x2 Dual Polarity MIMO Omnidirectional Antenna that was designed to seamlessly integrate with RocketM radios (RocketM sold separately). Pair the RocketM’s radio with the airMAX Omni’s reach to create a powerful, 360° omnidirectional basestation. This seamless integration gives network architects unparalleled flexibility and convenience. Utilize airMAX Technology. Unlike standard Wi-Fi protocol, Ubiquiti’s Time Division Multiple Access (TDMA) airMAX protocol allows each client to send and receive data using pre-designated time slots scheduled by an intelligent AP controller. This “time slot” method eliminates hidden node collisions and maximizes airtime efficiency. It provides many magnitudes of performance improvements in latency, throughput, and scalability compared to all other outdoor systems in its class. Intelligent QoS. Priority is given to voice/video for seamless streaming. Scalability. High capacity and scalability. Long Distance. Capable of high-speed, carrier-class links. Latency. Multiple features dramatically reduce noise.