
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP67
- Impedance: 50 ohm
- Product type
IWLAN antennas
- Gain
6 dBi
- Wi-Fi speed 5 GHz
450 MBit/s
- Wi-Fi frequency band
2.4 GHz
- Antenna socket
N socket
- Weight
300 g
- Radiation angle
360°
- No. of ports
1 x
- Dual Band compatibility
2.4 GHz and 5 GHz
- Mounting type
Wall
Pole-mount
- Width
50 mm
- Height
370 mm
- Length
40 mm
- Temperature range
-40°C to +80 °C
- Wi-Fi speed 2.4 GHz
450 MBit/s
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738528 Siemens 6GK5792-6MN00-0AA6 6GK57926MN000AA6 IWLAN antennas 6 dBi 2.4 GHz
User & Safety Instructions
User & Safety Instructions 1738528 Siemens 6GK5792-6MN00-0AA6 6GK57926MN000AA6 IWLAN antennas 6 dBi 2.4 GHz
Description
Link rail, 1-pole L=104 mm, 5 terminals for miniature circuit breaker for auxiliary circuits Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.





























