
Number
Total (€ 555.00 / piece)
€ 555.00
incl. VAT
14-day return policy included
Technical specifications
- IP66 protection rating
- Impedance: 50 ohm
- Product type
IWLAN antennas
- Gain
14 dBi
- Wi-Fi frequency band
5 GHz
- Used at
Outdoors
- Antenna socket
N socket
- Weight
520 g
- No. of ports
2 x
- Mounting type
Wall
Ceiling
- Polarisation
Linear
- Width
100 mm
- Height
283 mm
- Length
40 mm
- Temperature range
-40°C to +70 °C
Wall mounting
100
283 mm
40 mm
Bus
N
TRUE
FALSE
TRUE
IP66
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749424 Siemens 6GK5793-8DL00-0AA0 IWLAN antennas 14 dBi 5 GHz
User & Safety Instructions
User & Safety Instructions 1749424 Siemens 6GK5793-8DL00-0AA0 IWLAN antennas 14 dBi 5 GHz
Description
ANT793-8DL IWLAN antenna vertically-horizontally polarized with strong directional effect incl. 2x N-female socket 14 dBi IP66 (-45-+70°C), 5 GHz suitable for railway applications Wi-Fi compliance and Observe national approvals Mounting on wall or mast compact instructions as hard copy English/German scope of delivery: 1x ANT793-8DL, 1x mounting aid for alignment





























