
Number
Total (€ 295.00 / piece)
€ 295.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP66/IP67
- Impedance: 50 ohm
- Product type
IWLAN antennas
- Type
Flat antenna
- Wi-Fi frequency band
5 GHz
- Used at
External
Outdoors
- Antenna socket
N socket
- Antenna socket
N socket
- Weight
110 g
- No. of ports
1 x
- Mounting type
Wall
Pole-mount
- Width
80 mm
- Height
101 mm
- Length
35 mm
- Temperature range
-40°C to +80 °C
Pole mounting
80
101 mm
35 mm
Bus
N
TRUE
FALSE
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738534 Siemens 6GK5793-8DP00-0AA0 IWLAN antennas 5 GHz
User & Safety Instructions
User & Safety Instructions 1738534 Siemens 6GK5793-8DP00-0AA0 IWLAN antennas 5 GHz
Description
SITOP UPS1100 Battery module with warning not closed Lead batteries for SITOP DC-USV Module 6 A DC 24 V 2,5 Ah




























