
Number
Total (€ 39.99 / piece)
€ 72.99
-45 %
€ 39.99
incl. VAT
14-day return policy included
Technical specifications
- IP65 rating
- Impedance: 50 ohm
- Product type
IWLAN antennas
- Gain
5 dBi
- Wi-Fi speed 5 GHz
450 MBit/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Used at
Portable
- Antenna socket
N plug
- Weight
35 g
- Radiation angle
360°
- Dual Band compatibility
2.4 GHz and 5 GHz
- Width
35 mm
- Height
160 mm
- Length
13 mm
- Temperature range
-20 °C - +65 °C
- Wi-Fi speed 2.4 GHz
450 MBit/s
Documents & Downloads
Datasheet
Datasheet 1738538 Siemens 6GK5795-4MD00-0AA3 6GK57954MD000AA3 IWLAN antennas 5 dBi 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 1738538 Siemens 6GK5795-4MD00-0AA3 6GK57954MD000AA3 IWLAN antennas 5 dBi 2.4 GHz, 5 GHz
Description
standard mounting rail adapter, can only be used in connection with SCALANCE W788 M12, SCALANCE W748 M12, W788 RJ45, SCALANCE W748 RJ45 RF290R screw mounting for mounting on a DIN rail 35 mm according to DIN EN 50 022 scope of delivery: Mounting adapter incl. fixing accessories, 1 pack=3 units





























