
Number
Total (€ 234.99 / piece)
€ 440.00
-47 %
€ 234.99
incl. VAT
14-day return policy included
Technical specifications
- IP65 rating
- Impedance: 50 ohm
- Product type
IWLAN antennas
- Gain
8 dBi
- Wi-Fi speed 5 GHz
450 MBit/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Used at
Car
- Antenna socket
N socket
- Weight
300 g
- Radiation angle
360°
- Dual Band compatibility
2.4 GHz and 5 GHz
- Mounting type
Wall
Ceiling
- Width
86 mm
- Height
43 mm
- Length
86 mm
- Temperature range
-40°C to +80 °C
- Wi-Fi speed 2.4 GHz
450 MBit/s
Wall mounting
86
43 mm
86 mm
Bus
N
200 m
TRUE
FALSE
TRUE
IP65
-40-80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747779 Siemens 6GK5795-6MN10-0AA6 IWLAN antennas 8 dBi 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 1747779 Siemens 6GK5795-6MN10-0AA6 IWLAN antennas 8 dBi 2.4 GHz, 5 GHz
Description
SCALANCE M873-0 UMTS router for wireless IP communication from Ethernet- based automation devices via UMTS mobile radio HSDPA support 1x digital input, 1x digital output observe national approvals!





























