
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Technical specifications
- IP66 protection rating
- Impedance: 50 ohm
- Product type
Antenna
- Gain
3 dBi
- Used at
Portable
- Antenna socket
N socket
- Weight
220 g
- Radiation angle
360°
- Mounting type
Permanent fixing
- Height
61 mm
- Temperature range
-40°C to +70 °C
IP66
61 mm
Bus
N
TRUE
FALSE
TRUE
IP66
-40-70 °C
360°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738565 Siemens 6GK5896-4ME00-0AA0 6GK58964ME000AA0 Antenna 3 dBi
User & Safety Instructions
User & Safety Instructions 1738565 Siemens 6GK5896-4ME00-0AA0 6GK58964ME000AA0 Antenna 3 dBi
Description
ANT896-4ME mobile phone antenna for GSM (2G), UMTS (3G) and LTE(4G) networks, omnidirectional characteristic,incl. N-Female plug: 3 dBi- IP66 (-40-+70°C), observe country approvals- Installation on control cabinet- Delivery scope: 1x ANT 896-4ME, compact instructions on paper German/English antenna ANT896-4MEEinsatz for routers, modems and communication processors for the mobile radio standards GSM (2G), UMTS (3G), LTE (4G). Application examples: - Telecontrol applications, e.g. in the environment of water and wastewater plants as well as oil and gas applications, applications in the railway environment or in public transportation. - Teleservice applications, e.g. in mechanical engineering. - other applications, e.g. Automation of power distribution networks (smart grid), video surveillance. Increased reliability of radio connections by optimizing the reception and radiation of signals. - Cost-effective connection to devices in a remote, inaccessible or aggressive environment. - Establish a reliable mobile radio infrastructure with remote antennas, even if the mobile radio devices are installed in the control cabinet, for example.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Siemens Series Cable [1x - 1x ] 2 m Pastel turquoise](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701600PI99/siemens-series-cable-1x-1x-2-m-pastel-turquoise.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















