
Technical specifications
- Nominal input voltage
24 V/DC
- Product type
Rail mounted PSU (DIN)
- Output voltage
54 V DC
- Max. output current
1.6 A
- Output current (max.) - rounded
1.6 A
120 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
54 V
- Connection
Screw terminal
- Dim
(L x W x H) 125 x 42 x 125 mm
- Weight
500 g
- Output voltage (max.)
54 V
- Output voltage (min.)
54 V
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-40 °C
- Manufacturer part #
6GK59240PS001AA2
- Content
1 pc(s)
- Width
42 mm
- Height
125 mm
- Length
125 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Type
6GK5924-0PS00-1AA2
483000
43600 mm
125000 mm
TRUE
DC
86 W
Other
FALSE
IP20
FALSE
TRUE
1.8 A
54.0 V
1.6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701660 Siemens 6GK59240PS001AA2 Rail mounted PSU (DIN) 54 V 1.6 A 120 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701660 Siemens 6GK59240PS001AA2 Rail mounted PSU (DIN) 54 V 1.6 A 120 W Content 1 pc(s)



























