
Technical specifications
- Height: 100 mm
- Supply voltage 24 V.
- Product type
PLC communication module
- Operating voltage
24 V
IP20
- Type
6GK7243-7SX30-0XE0
- Min. ambient temperature
-20 °C
- Max. ambient temperature
+70 °C
- Manufacturer part #
6GK72437SX300XE0
- Fitting type (details)
35 mm DIN rail mounting, wall mounting
- Dim
(L x W) 75 m x 30 mm
- Width
30 mm
- Length
75 m
- Series
S7-1200
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701687 Siemens 6GK7243-7SX30-0XE0 PLC communication module 24 V
Datasheet 1701687 Siemens 6GK7243-7SX30-0XE0 PLC communication module 24 V
User & Safety Instructions
User & Safety Instructions 1701687 Siemens 6GK7243-7SX30-0XE0 PLC communication module 24 V
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























