• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2821-2BC32 6GT28212BC32 PLC reader

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transfer rate Max.: 26.5 kbit/s
  • Material: nickel-plated brass/PBT
Product type

PLC reader

Type

6GT2821-2BC32

Manufacturer part #

6GT28212BC32

Operating voltage

24 V DC

Height

83 mm

Length

83 mm

IP67

Content

1 pc(s)

Fitting type (details)

Screws

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

Series

Siemens-HMI

83 mm

30 mm

ISO 18000-3

35 m

Brass

DC

Screw connection

FALSE

IP67

26500 kBit/s

26500 kBit/s

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735374 Siemens 6GT2821-2BC32 6GT28212BC32 PLC reader

User & Safety Instructions

User & Safety Instructions 1735374 Siemens 6GT2821-2BC32 6GT28212BC32 PLC reader

Description

SENTRON PAC2200 DIN rail power monitoring device snap on mounting unit for measurement of electr. values 65A modbus rtu with display

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)