• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32030CD210AA0 6SL3203-0CD21-0AA0 Line choke 3-phase 9 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Line choke
Features
3-phase
Nominal voltage
480 V
Nominal current
9 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP20/UL opentype
  • Phase number/of the input voltage: 3
Packaging type

Piece

Product type

Line choke

Features

3-phase

Nominal voltage

480 V

Nominal current

9 A

Length

70 mm

Width

153 mm

Height

270 mm

Min. cross section

1.5 mm²

Content

1 pc(s)

Dim

(L x W x H) 70 x 153 x 270 mm

RoHS-compliant

Yes

Type

6SL3203-0CD21-0AA0

Reactance coil

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699483 Siemens 6SL32030CD210AA0 6SL3203-0CD21-0AA0 Line choke 3-phase 9 A 1 pc(s) Piece

Datasheet 1699483 Siemens 6SL32030CD210AA0 6SL3203-0CD21-0AA0 Line choke 3-phase 9 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1699483 Siemens 6SL32030CD210AA0 6SL3203-0CD21-0AA0 Line choke 3-phase 9 A 1 pc(s) Piece

Description

SIMATIC HMI CF memory card, 512 MB, for for HMI devices and IPCs with corresponding slot Further information, Quantity and content: see technical data

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)